
8522 0131000 | |
|---|---|
DigiKey Part Number | BEL1678-1000-ND |
Manufacturer | |
Manufacturer Product Number | 8522 0131000 |
Description | HOOK-UP STRND 18AWG BLUE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Blue 1000V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.080" (2.03mm) | |
Jacket (Insulation) Thickness | 0.017" (0.43mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 1000V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | Chemical Resistant | |
Grade | - | |
Qualification | MIL-W-76C Type MW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.58760 | $8,587.60 |
| 2,000 | $8.15803 | $16,316.06 |
| 3,000 | $7.91476 | $23,744.28 |
| 5,000 | $7.61646 | $38,082.30 |
| 7,000 | $7.42477 | $51,973.39 |
| 10,000 | $7.22564 | $72,256.40 |

