
8520 009100 | |
---|---|
DigiKey Part Number | BEL1661-100-ND |
Manufacturer | |
Manufacturer Product Number | 8520 009100 |
Description | HOOK-UP STRND 14AWG WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 41/30 White 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.111" (2.82mm) | |
Jacket (Insulation) Thickness | 0.018" (0.46mm) | |
Length | 100.0' (30.5m) | |
Voltage | 1000V | |
Operating Temperature | 80°C | |
Jacket Color | ||
Ratings | - | |
Features | Chemical Resistant | |
Grade | - | |
Qualification | MIL-W-76C Type MW | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $29.88960 | $2,988.96 |
200 | $28.41730 | $5,683.46 |
300 | $27.58433 | $8,275.30 |
500 | $26.56318 | $13,281.59 |
700 | $25.90704 | $18,134.93 |
1,000 | $25.22581 | $25,225.81 |
2,500 | $23.53954 | $58,848.85 |