26 AWG Hook-Up Wire 7/34 Red 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8505 002100

DigiKey Part Number
BEL1657-100-ND
Manufacturer
Manufacturer Product Number
8505 002100
Description
HOOK-UP STRND 26AWG RED 100'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/34 Red 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.039" (0.99mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
105°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878/1 Type B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$1,004.67000$1,004.67
2$955.99500$1,911.99
3$928.45333$2,785.36
5$894.73000$4,473.65
7$873.06429$6,111.45
10$850.57200$8,505.72
Manufacturers Standard Package