20 AWG Hook-Up Wire 7/28 Green 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 AWG Hook-Up Wire 7/28 Green 600V 100.0' (30.5m)
Green Hook-up

8502 005100

DigiKey Part Number
BEL1635-100-ND
Manufacturer
Manufacturer Product Number
8502 005100
Description
HOOK-UP STRND 20AWG GREEN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 7/28 Green 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/28
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.058" (1.47mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878/1 Type B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$1,412.62000$1,412.62
2$1,343.88500$2,687.77
3$1,305.00000$3,915.00
5$1,257.36400$6,286.82
7$1,226.75286$8,587.27
10$1,194.99500$11,949.95
25$1,116.40720$27,910.18
50$1,059.71520$52,985.76
Manufacturers Standard Package