20 AWG Hook-Up Wire 7/28 Brown 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8502 001100

DigiKey Part Number
BEL3670-100-ND
Manufacturer
Manufacturer Product Number
8502 001100
Description
HOOK-UP STRND 20AWG BROWN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 7/28 Brown 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/28
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.058" (1.47mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878/1 Type B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
100$14.39670$1,439.67
200$13.69415$2,738.83
300$13.29690$3,989.07
500$12.80976$6,404.88
700$12.49680$8,747.76
1,000$12.17201$12,172.01
Manufacturers Standard Package