
8501 003100 | |
|---|---|
DigiKey Part Number | BEL3669-100-ND |
Manufacturer | |
Manufacturer Product Number | 8501 003100 |
Description | HOOK-UP STRND 18AWG ORANGE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 7/26 Orange 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.068" (1.73mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/1 Type B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $15.62910 | $1,562.91 |
| 200 | $14.86610 | $2,973.22 |
| 300 | $14.43420 | $4,330.26 |
| 500 | $13.90470 | $6,952.35 |
| 700 | $13.56477 | $9,495.34 |
| 1,000 | $13.21179 | $13,211.79 |







