
8465 060U500 | |
---|---|
DigiKey Part Number | BEL1917-500-ND |
Manufacturer | |
Manufacturer Product Number | 8465 060U500 |
Description | CABLE 5COND 18AWG CHROME |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Chrome 18 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.282" (7.16mm) | |
Shield Type | - | |
Length | 500.0' (152.4m) | |
Jacket Color | Chrome | |
Ratings | UL Style 2598 | |
Features | - | |
Operating Temperature | -20°C ~ 60°C | |
Usage | Audio, Control, Instrumentation | |
Jacket (Insulation) Thickness | 0.0330" (0.838mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $25.00502 | $12,502.51 |
1,000 | $23.74734 | $23,747.34 |
1,500 | $23.03511 | $34,552.67 |
2,500 | $22.16153 | $55,403.82 |
3,500 | $21.92285 | $76,729.98 |