New at DigiKey
4 Conductor Multi-Conductor Cable Chrome 22 AWG Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8444 060500

DigiKey Part Number
135-8444060500-DS-ND
Manufacturer
Manufacturer Product Number
8444 060500
Description
CABLE 4COND 22AWG CHROME FOOT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Chrome 22 AWG Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.185" (4.70mm)
Shield Type
-
Length
Enter Number of Feet in Order Quantity
Jacket Color
Chrome
Ratings
-
Features
-
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Spool Size
500.0' (152.4m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in HKD
135-8444060500-DS-ND
QuantityUnit PriceExt Price
1$27.79000$27.79
5$24.82800$124.14
10$23.64500$236.45
25$22.15840$553.96
50$21.08820$1,054.41
100$20.06290$2,006.29
Manufacturers Standard Package
Alternate Length
CABLE 4COND 22AWG CHROME 500'
In-Stock: 6
Unit Price: $6,467.53000
CABLE 4COND 22AWG CHROME 100'
In-Stock: 34
Unit Price: $1,763.76000
CABLE 4COND 22AWG CHROME 50'
In-Stock: 16
Unit Price: $722.01000