8443 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8443MN 0081000

DigiKey Part Number
BEL6412-500-ND
Manufacturer
Manufacturer Product Number
8443MN 0081000
Description
CABLE 3COND 22AWG GRAY 500'
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Gray 22 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
19/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.140" (3.56mm)
Shield Type
-
Length
500.0' (152.4m)
Jacket Color
Gray
Ratings
UL Style 2937
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0160" (0.406mm)
Conductor Insulation
Polypropylene (PP)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4,103.90000$4,103.90
2$3,901.80500$7,803.61
3$3,787.38000$11,362.14
5$3,647.12200$18,235.61
7$3,557.04714$24,899.33
10$3,463.46600$34,634.66
25$3,231.88960$80,797.24
Manufacturers Standard Package
Alternate Length
CABLE 3COND 22AWG GRAY
In-Stock: 0
Unit Price: $8.01196
CABLE 3COND 22AWG GRAY 50'
In-Stock: 0
Unit Price: $489.80000