8442MN-008100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8442MN 008100

DigiKey Part Number
BEL1080-100-ND
Manufacturer
Manufacturer Product Number
8442MN 008100
Description
CABLE 2COND 22AWG GRAY
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
2 (1 Pair) Conductor Multi-Conductor Cable Gray 22 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2 (1 Pair)
Wire Gauge
Conductor Strand
19/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.132" (3.35mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Gray
Ratings
-
Features
-
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0160" (0.406mm)
Conductor Insulation
Polypropylene (PP)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,200
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
100$7.26970$726.97
200$6.91695$1,383.39
300$6.71787$2,015.36
500$6.47364$3,236.82
700$6.31689$4,421.82
1,000$6.15416$6,154.16
2,500$5.75153$14,378.82
5,000$5.46117$27,305.85
10,000$5.18237$51,823.70
Manufacturers Standard Package