
8442 060U500 | |
---|---|
DigiKey Part Number | BEL1079-500-ND |
Manufacturer | |
Manufacturer Product Number | 8442 060U500 |
Description | CABLE SPKR 2COND 22AWG CHRM 500' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair) Conductor Speaker Cable Chrome 22 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair) | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.170" (4.32mm) | |
Shield Type | - | |
Length | 500.0' (152.4m) | |
Jacket Color | Chrome | |
Ratings | UL Style CMG | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 60°C | |
Usage | Audio, Control, Instrumentation | |
Jacket (Insulation) Thickness | 0.0250" (0.635mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,883.56000 | $3,883.56 |
2 | $3,692.40500 | $7,384.81 |
3 | $3,584.24000 | $10,752.72 |
5 | $3,451.60800 | $17,258.04 |
7 | $3,366.39286 | $23,564.75 |
10 | $3,277.90500 | $32,779.05 |
25 | $3,058.93240 | $76,473.31 |