
83652 0022000 | |
---|---|
DigiKey Part Number | BEL6347-2000-ND |
Manufacturer | |
Manufacturer Product Number | 83652 0022000 |
Description | CABLE 2COND 18AWG RED SHLD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair) Conductor Multi-Conductor Cable Red 18 AWG Foil, Braid 2000.0' (609.6m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair) | |
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.171" (4.34mm) | |
Shield Type | Foil, Braid | |
Length | 2000.0' (609.6m) | |
Jacket Color | Red | |
Ratings | UL Style CMP | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -70°C ~ 200°C | |
Usage | Audio, Control, Instrumentation | |
Jacket (Insulation) Thickness | 0.0140" (0.356mm) | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 85% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $74.60310 | $149,206.20 |