


83350E 009100 | |
|---|---|
DigiKey Part Number | BEL1508-100-ND |
Manufacturer | |
Manufacturer Product Number | 83350E 009100 |
Description | CABLE 4COND 20AWG WHITE SHLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable White 20 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.183" (4.65mm) |
Mfr | Shield Type Braid |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Jacket Color White |
Cable Type | Operating Temperature -65°C ~ 200°C |
Number of Conductors 4 | Jacket (Insulation) Thickness 0.0110" (0.279mm) |
Wire Gauge | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
Conductor Strand 19/32 | Shield Material Copper, Silver Coated |
Conductor Material Copper, Silver Coated | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | $164.10110 | $16,410.11 |
| 200 | $155.83115 | $31,166.23 |
| 300 | $151.14763 | $45,344.29 |
| 500 | $145.40266 | $72,701.33 |





