
83046 0101000 | |
|---|---|
DigiKey Part Number | BEL5095-1000-ND |
Manufacturer | |
Manufacturer Product Number | 83046 0101000 |
Description | HOOK-UP STRND 26AWG BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/34 Black 250V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.031" (0.79mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 250V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 1371 | |
Features | High Temperature | |
Grade | - | |
Qualification | MIL-W-16878/6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.45674 | $7,456.74 |
| 2,000 | $7.08443 | $14,168.86 |
| 3,000 | $6.87367 | $20,621.01 |
| 5,000 | $6.61518 | $33,075.90 |
| 7,000 | $6.44911 | $45,143.77 |
| 10,000 | $6.27656 | $62,765.60 |

