
83046 0011000 | |
|---|---|
DigiKey Part Number | BEL5088-1000-ND |
Manufacturer | |
Manufacturer Product Number | 83046 0011000 |
Description | HOOK-UP STRND 26AWG BRN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/34 Brown 250V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.031" (0.79mm) |
Mfr | Jacket (Insulation) Thickness 0.006" (0.15mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 250V |
Cable Type | Jacket Color |
Wire Gauge | Ratings UL Style 1371 |
Conductor Strand 7/34 | Features High Temperature |
Conductor Material | Qualification MIL-W-16878/6 |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.45674 | $7,456.74 |
| 2,000 | $7.08443 | $14,168.86 |
| 3,000 | $6.87367 | $20,621.01 |
| 5,000 | $6.61518 | $33,075.90 |
| 7,000 | $6.44911 | $45,143.77 |
| 10,000 | $6.27656 | $62,765.60 |

