Violet Hook-up
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83030 007100

DigiKey Part Number
BEL1234-100-ND
Manufacturer
Manufacturer Product Number
83030 007100
Description
HOOK-UP STRND 16AWG VIO 100'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 19/29 Violet 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/29
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.088" (2.24mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-70°C ~ 200°C
Jacket Color
Ratings
UL Style 1180
Features
High Temperature
Grade
-
Qualification
MIL-W-16878/5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$2,829.91000$2,829.91
2$2,691.16500$5,382.33
3$2,612.64333$7,837.93
5$2,516.40800$12,582.04
7$2,454.58286$17,182.08
10$2,390.37500$23,903.75
25$2,231.50760$55,787.69
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 16AWG RED 100'
In-Stock: 12
Unit Price: $2,829.91000
HOOK-UP STRND 16AWG WHITE
In-Stock: 2900
Unit Price: $27.72950
HOOK-UP STRND 16AWG BLACK 100'
In-Stock: 26
Unit Price: $2,829.91000
HOOK-UP STRND 16AWG BRN 100'
In-Stock: 31
Unit Price: $2,829.91000
HOOK-UP STRND 16AWG ORG
In-Stock: 4100
Unit Price: $27.72950