
83029 003100 | |
|---|---|
DigiKey Part Number | BEL3644-100-ND |
Manufacturer | |
Manufacturer Product Number | 83029 003100 |
Description | HOOK-UP STRND 18AWG ORG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/30 Orange 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.078" (1.98mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -70°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1180 | |
Features | High Temperature | |
Grade | - | |
Qualification | MIL-W-16878/5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $24.82890 | $2,482.89 |
| 200 | $23.60970 | $4,721.94 |
| 300 | $22.91963 | $6,875.89 |
| 500 | $22.07374 | $11,036.87 |
| 700 | $21.53046 | $15,071.32 |
| 1,000 | $20.96630 | $20,966.30 |

