
83028 009100 | |
---|---|
DigiKey Part Number | BEL3643-100-ND |
Manufacturer | |
Manufacturer Product Number | 83028 009100 |
Description | HOOK-UP STRND 20AWG WHT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 7/28 White 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.068" (1.73mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 1180 | |
Features | High Temperature | |
Grade | - | |
Qualification | MIL-W-16878/5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $16.89210 | $1,689.21 |
200 | $16.06600 | $3,213.20 |
300 | $15.59883 | $4,679.65 |
500 | $15.02570 | $7,512.85 |
700 | $14.65766 | $10,260.36 |
1,000 | $14.27561 | $14,275.61 |
2,500 | $13.33001 | $33,325.03 |
5,000 | $12.68345 | $63,417.25 |