
83026 004100 | |
|---|---|
DigiKey Part Number | BEL1591-100-ND |
Manufacturer | |
Manufacturer Product Number | 83026 004100 |
Description | HOOK-UP STRND 22AWG YLW 100' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 Yellow 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.060" (1.52mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -70°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1180 | |
Features | High Temperature | |
Grade | - | |
Qualification | MIL-W-16878/5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,709.99000 | $1,709.99 |
| 2 | $1,626.62500 | $3,253.25 |
| 3 | $1,579.48667 | $4,738.46 |
| 5 | $1,521.71800 | $7,608.59 |
| 7 | $1,484.62714 | $10,392.39 |
| 10 | $1,446.09600 | $14,460.96 |




