
83008 005100 | |
---|---|
DigiKey Part Number | BEL3620-100-ND |
Manufacturer | |
Manufacturer Product Number | 83008 005100 |
Description | HOOK-UP STRND 20AWG GREEN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 7/28 Green 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.058" (1.47mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 1213 | |
Features | High Temperature | |
Grade | - | |
Qualification | MIL-W-16878/4 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $15.22980 | $1,522.98 |
200 | $14.48585 | $2,897.17 |
300 | $14.06490 | $4,219.47 |
500 | $13.54898 | $6,774.49 |
700 | $13.21760 | $9,252.32 |
1,000 | $12.87345 | $12,873.45 |
2,500 | $12.02209 | $30,055.23 |
5,000 | $11.40784 | $57,039.20 |