
83005 0071000 | |
|---|---|
DigiKey Part Number | BEL4940-1000-ND |
Manufacturer | |
Manufacturer Product Number | 83005 0071000 |
Description | HOOK-UP STRND 22AWG VIOLET |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Violet 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Mfr | Length 1000.0' (304.8m) |
Packaging Spool | Voltage 600V |
Part Status Active | Operating Temperature -70°C ~ 200°C |
Cable Type | Jacket Color |
Wire Gauge | Ratings UL Style 1213 |
Conductor Strand 7/30 | Features High Temperature |
Conductor Material | Qualification MIL-W-16878/4 |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.050" (1.27mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1,000 | $9.95418 | $9,954.18 |
| 2,000 | $9.45518 | $18,910.36 |
| 3,000 | $9.17254 | $27,517.62 |
| 5,000 | $8.82598 | $44,129.90 |
| 7,000 | $8.60332 | $60,223.24 |




