83000 001100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83000 001100

DigiKey Part Number
BEL3612-100-ND
Manufacturer
Manufacturer Product Number
83000 001100
Description
HOOK-UP STRND 30AWG BROWN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 AWG Hook-Up Wire 7/38 Brown 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/38
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.032" (0.81mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-
Jacket Color
Ratings
UL Style 1213
Features
High Temperature
Grade
-
Qualification
MIL-W-16878/4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,700
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
100$7.70600$770.60
200$7.33140$1,466.28
300$7.11987$2,135.96
500$6.86038$3,430.19
700$6.69379$4,685.65
1,000$6.52081$6,520.81
2,500$6.50740$16,268.50
Manufacturers Standard Package