
8267 0101000 | |
|---|---|
DigiKey Part Number | BEL11345-ND |
Manufacturer | |
Manufacturer Product Number | 8267 0101000 |
Description | CABLE COAXIAL RG-213 13AWG 1000' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 13 AWG RG-213 1000.0' (304.80m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-213 | |
Wire Gauge | 13 AWG | |
Conductor Strand | 7 Strands / 21 AWG | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.405" (10.29mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | 1000.0' (304.80m) | |
Jacket Color | Black | |
Usage | RF Signal | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Polyethylene (PE) | |
Dielectric Diameter | 0.285" (7.24mm) | |
Shield Material | Copper, Bare | |
Shield Coverage | 95% | |
VoP, Velocity of Propagation | 66.0 | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $37.30029 | $37,300.29 |

