
8241 010500 | |
---|---|
DigiKey Part Number | BEL1295-500-ND |
Manufacturer | |
Manufacturer Product Number | 8241 010500 |
Description | CABLE COAXIAL RG-59 23AWG 500' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 23 AWG RG-59 500.0' (152.40m) 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-59 | |
Wire Gauge | 23 AWG | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.240" (6.10mm) | |
Shield Type | Braid | |
Impedance | 75 Ohms | |
Length | 500.0' (152.40m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Steel, Copper Coated | |
Dielectric Material | Polyethylene (PE) | |
Dielectric Diameter | 0.146" (3.71mm) | |
Shield Material | Copper, Bare | |
Shield Coverage | 95% | |
VoP, Velocity of Propagation | 66.0 | |
Operating Temperature | -40°C ~ 75°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,171.75000 | $3,171.75 |
2 | $3,015.65500 | $6,031.31 |
3 | $2,927.36000 | $8,782.08 |
5 | $2,904.64200 | $14,523.21 |