
8163 060100 | |
---|---|
DigiKey Part Number | BEL1835-100-ND |
Manufacturer | |
Manufacturer Product Number | 8163 060100 |
Description | MULTI-PAIR 6CON 24AWG CHROM 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 (3 Pair Twisted) Conductor Multi-Pair Cable Chrome 24 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 (3 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.359" (9.12mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Chrome | |
Ratings | UL Style 2493 | |
Features | Drain Wire | |
Operating Temperature | -40°C ~ 60°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0480" (1.219mm) | |
Conductor Insulation | Foam Polyethylene (FPE) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 65% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7,863.45000 | $7,863.45 |
2 | $7,472.84500 | $14,945.69 |
3 | $7,251.70667 | $21,755.12 |
5 | $6,980.52200 | $34,902.61 |
7 | $6,806.35857 | $47,644.51 |
10 | $6,625.36900 | $66,253.69 |