
8107 060500 | |
---|---|
DigiKey Part Number | BEL5313-500-ND 135-8107060500-DS-ND |
Manufacturer | |
Manufacturer Product Number | 8107 060500 |
Description | MULTI-PAIR 14COND 24AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 14 (7 Pair Twisted) Conductor Multi-Pair Cable Chrome 24 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 14 (7 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.341" (8.66mm) | |
Shield Type | Foil, Braid | |
Length | 500.0' (152.4m) | |
Jacket Color | Chrome | |
Ratings | UL Style 2919 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -30°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Foam Polyethylene (FPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 65% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $157.15000 | $157.15 |
2 | $149.70000 | $299.40 |
3 | $145.46000 | $436.38 |
5 | $140.25600 | $701.28 |
7 | $136.93286 | $958.53 |
10 | $133.48200 | $1,334.82 |
25 | $124.94520 | $3,123.63 |
50 | $118.79600 | $5,939.80 |
100 | $113.06160 | $11,306.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $73.47060 | $36,735.30 |