
7939A 0101000 | |
|---|---|
DigiKey Part Number | BEL1555-100-ND |
Manufacturer | |
Manufacturer Product Number | 7939A 0101000 |
Description | CABLE CAT5E 8COND 24AWG BLK 100' |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Black 24 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.295" (7.49mm) |
Mfr | Shield Type Foil |
Series | Length 100.0' (30.5m) |
Packaging Bulk | Jacket Color Black |
Part Status Discontinued at DigiKey | Features Drain Wire, Oil Resistant, UV Resistant |
Cable Type | Operating Temperature -40°C ~ 75°C |
Number of Conductors 8 (4 Pair Twisted) | Usage Network |
Wire Gauge | Jacket (Insulation) Thickness 0.0300" (0.762mm) |
Conductor Strand 7/32 | Conductor Insulation Polyolefin (PO) |
Conductor Material Copper, Bare | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,853.75000 | $3,853.75 |
| 5 | $3,153.04400 | $15,765.22 |
| 10 | $2,452.38300 | $24,523.83 |
| 25 | $2,102.04680 | $52,551.17 |


