
7939A 0101000 | |
|---|---|
DigiKey Part Number | 135-7939A0101000-DS-ND |
Manufacturer | |
Manufacturer Product Number | 7939A 0101000 |
Description | CABLE CAT5E 8COND 24AWG FOOT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Black 24 AWG Foil Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Length Enter Number of Feet in Order Quantity |
Mfr | Jacket Color Black |
Series | Features Drain Wire, Oil Resistant, UV Resistant |
Part Status Active | Operating Temperature -40°C ~ 75°C |
Cable Type | Usage Network |
Number of Conductors 8 (4 Pair Twisted) | Jacket (Insulation) Thickness 0.0300" (0.762mm) |
Wire Gauge | Conductor Insulation Polyolefin (PO) |
Conductor Strand 7/32 | Shield Material Aluminum |
Conductor Material Copper, Bare | Shield Coverage 100% |
Jacket (Insulation) Material | Spool Size 1000.0' (304.8m) |
Jacket (Insulation) Diameter 0.295" (7.49mm) | Base Product Number |
Shield Type Foil |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | $50.56000 | $50.56 |
| 5 | $45.16800 | $225.84 |
| 10 | $42.99800 | $429.98 |
| 25 | $40.28200 | $1,007.05 |
| 50 | $38.32540 | $1,916.27 |
| 100 | $36.45000 | $3,645.00 |


