
76302WS 008100 | |
|---|---|
DigiKey Part Number | BEL2452-100-ND |
Manufacturer | |
Manufacturer Product Number | 76302WS 008100 |
Description | CABLE 2CON 22AWG CHROM SHLD 100' |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Chrome 22 AWG Foil, Spiral 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.208" (5.28mm) | |
Shield Type | Foil, Spiral | |
Length | 100.0' (30.5m) | |
Jacket Color | Chrome | |
Ratings | - | |
Features | Oil Resistant | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0400" (1.016mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 90% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,495.90000 | $1,495.90 |
| 2 | $1,423.06000 | $2,846.12 |
| 3 | $1,381.87000 | $4,145.61 |
| 5 | $1,331.37400 | $6,656.87 |
| 7 | $1,298.95000 | $9,092.65 |
| 10 | $1,265.28900 | $12,652.89 |

