
76104WS 008100 | |
|---|---|
DigiKey Part Number | BEL2438-100-ND |
Manufacturer | |
Manufacturer Product Number | 76104WS 008100 |
Description | CABLE 4CON 26AWG CHROM SHLD 100' |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Chrome 26 AWG Foil, Spiral 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.199" (5.06mm) | |
Shield Type | Foil, Spiral | |
Length | 100.0' (30.5m) | |
Jacket Color | Chrome | |
Ratings | - | |
Features | Oil Resistant | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0400" (1.016mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 90% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,775.43000 | $1,775.43 |
| 2 | $1,688.82000 | $3,377.64 |
| 3 | $1,639.83333 | $4,919.50 |
| 5 | $1,579.79400 | $7,898.97 |
| 7 | $1,541.22571 | $10,788.58 |
| 10 | $1,518.75800 | $15,187.58 |

