3 Conductor Multi-Conductor Cable Chrome 26 AWG Foil, Spiral Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76103WS 0081000

DigiKey Part Number
135-76103WS0081000-DS-ND
Manufacturer
Manufacturer Product Number
76103WS 0081000
Description
CABLE 3COND 26AWG CHRM SHD FEET
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Chrome 26 AWG Foil, Spiral Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Obsolete
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
7/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.188" (4.78mm)
Shield Type
Foil, Spiral
Length
Enter Number of Feet in Order Quantity
Jacket Color
Chrome
Ratings
-
Features
Oil Resistant
Voltage
300 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0400" (1.016mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 90%
Spool Size
1000.0' (304.8m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 280
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$23.60000$23.60
5$21.06400$105.32
10$20.06000$200.60
25$18.80440$470.11
50$17.89660$894.83
100$17.02840$1,702.84
Manufacturers Standard Package