
73803W 008100 | |
|---|---|
DigiKey Part Number | BEL2417-100-ND |
Manufacturer | |
Manufacturer Product Number | 73803W 008100 |
Description | CABLE 3COND 18AWG GRAY 100' |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 18 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.272" (6.91mm) |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Gray |
Packaging Spool | Ratings UL Style 2587 |
Part Status Active | Features Oil Resistant |
Cable Type | Voltage 600 V |
Number of Conductors 3 | Usage Industrial, Signal, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Conductor Strand 16/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,239.14000 | $1,239.14 |
| 2 | $1,178.96500 | $2,357.93 |
| 3 | $1,144.90000 | $3,434.70 |
| 5 | $1,103.16000 | $5,515.80 |
| 7 | $1,076.37000 | $7,534.59 |
| 10 | $1,048.55400 | $10,485.54 |

