
73007W 0081000 | |
---|---|
DigiKey Part Number | 135-73007W0081000-DS-ND |
Manufacturer | |
Manufacturer Product Number | 73007W 0081000 |
Description | CABLE 7COND 20AWG GRAY FEET |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Gray 20 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 10/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.327" (8.31mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Gray | |
Ratings | UL Style 2587 | |
Features | Oil Resistant | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | Industrial, Signal, Control | |
Jacket (Insulation) Thickness | 0.0380" (0.965mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.11000 | $37.11 |
2 | $35.35000 | $70.70 |
3 | $34.37667 | $103.13 |
5 | $33.15600 | $165.78 |
7 | $32.37429 | $226.62 |
10 | $31.57100 | $315.71 |
25 | $29.57920 | $739.48 |
50 | $28.14740 | $1,407.37 |
100 | $26.77520 | $2,677.52 |