2 Conductor Multi-Conductor Cable Gray 20 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

73002W 008100

DigiKey Part Number
BEL2378-100-ND
Manufacturer
Manufacturer Product Number
73002W 008100
Description
CABLE 2COND 20AWG GRAY 100'
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Gray 20 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
10/30
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.238" (6.05mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Gray
Ratings
UL Style 2587
Features
Oil Resistant
Voltage
600 V
Operating Temperature
-
Usage
Industrial, Signal, Control
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$880.93000$880.93
2$838.26500$1,676.53
3$814.14667$2,442.44
5$784.59400$3,922.97
7$765.62143$5,359.35
10$745.92800$7,459.28
Manufacturers Standard Package