4 (2 Pair) Conductor Multi-Pair Cable Green 24 AWG Foil, Braid 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7201A X4P500

DigiKey Part Number
BEL2613-500-ND
Manufacturer
Manufacturer Product Number
7201A X4P500
Description
MULTI-PAIR 4COND 24AWG GRN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 (2 Pair) Conductor Multi-Pair Cable Green 24 AWG Foil, Braid 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4 (2 Pair)
Wire Gauge
Conductor Strand
41/40
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.322" (8.18mm)
Shield Type
Foil, Braid
Length
500.0' (152.4m)
Jacket Color
Green
Ratings
-
Features
Drain Wire, Oil Resistant
Voltage
300 V
Operating Temperature
-20°C ~ 60°C
Usage
Industrial
Jacket (Insulation) Thickness
0.0450" (1.143mm)
Conductor Insulation
Foam Polyethylene (FPE)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
500$30.88620$15,443.10
Manufacturers Standard Package