
7117W 0031000 | |
|---|---|
DigiKey Part Number | BEL2852-1000-ND |
Manufacturer | |
Manufacturer Product Number | 7117W 0031000 |
Description | CABLE 25COND 18AWG ORANGE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 25 Conductor Multi-Conductor Cable Orange 18 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.678" (17.22mm) |
Series | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Orange |
Part Status Active | Ratings UL Style 20328 |
Cable Type | Features Oil Resistant, UV Resistant |
Number of Conductors 25 | Usage Industrial, Signal, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0630" (1.600mm) |
Conductor Strand 114/38 | Conductor Insulation Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon |
Conductor Material Copper, Bare | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $209.88980 | $209,889.80 |

