6545PA 0081000 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Belden Inc.
In Stock: 0
Unit Price: $5.67676
Datasheet
6545PA 0082500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6545PA 0081000

DigiKey Part Number
BEL8838-1000-ND
Manufacturer
Manufacturer Product Number
6545PA 0081000
Description
MULTI-PAIR 12CON 22AWG GRY
Customer Reference
Detailed Description
12 (6 Pair Twisted) Conductor Multi-Pair Cable Gray 22 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Number of Conductors
12 (6 Pair Twisted)
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.300" (7.62mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Gray
Ratings
UL Style CMP
Features
Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-20°C ~ 150°C
Usage
Security, Sound
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes