6500UE 877C1000 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: $1.79427
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: $1.79427
Datasheet
6500UE 8771000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6500UE 877C1000

DigiKey Part Number
BEL7519-1000-ND
Manufacturer
Manufacturer Product Number
6500UE 877C1000
Description
CABLE 2COND 22AWG NATURAL 1000'
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Natural 22 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.130" (3.30mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Natural
Ratings
UL Style CMP
Features
Rip Cord
Voltage
300 V
Operating Temperature
0°C ~ 75°C
Usage
Security, Sound
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Low Smoke Poly-Vinyl Chloride (LSPVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes