
633938 008U1000 | |
---|---|
DigiKey Part Number | BEL8676-1000-ND |
Manufacturer | |
Manufacturer Product Number | 633938 008U1000 |
Description | CABLE COAX PLEN RG-6 18AWG 1000' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Coaxial - Plenum Cable 18 AWG RG-6 1000.0' (304.80m) 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial - Plenum | |
Cable Group | RG-6 | |
Wire Gauge | 18 AWG | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Low Smoke Poly-Vinyl Chloride (LSPVC) | |
Jacket (Insulation) Diameter | 0.233" (5.92mm) | |
Shield Type | Foil, Braid | |
Impedance | 75 Ohms | |
Length | 1000.0' (304.80m) | |
Jacket Color | Gray | |
Conductor Material | Copper, Bare | |
Dielectric Material | Foam Fluorinated Ethylene Propylene (FFEP) | |
Dielectric Diameter | 0.170" (4.32mm) | |
Shield Material | Aluminum | |
Shield Coverage | 100%, 90% | |
VoP, Velocity of Propagation | 83.0 | |
Operating Temperature | -20°C ~ 75°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $7.37176 | $7,371.76 |