6200FL 0021000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: $2.87791
Datasheet
6200FL 002U1000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6200FL 0021000

DigiKey Part Number
BEL8497-1000-ND
Manufacturer
Manufacturer Product Number
6200FL 0021000
Description
CABLE 2COND 16AWG RED SHLD
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Red 16 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
19/29
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.184" (4.67mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Red
Ratings
UL Style FPLP
Features
Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
0°C ~ 75°C
Usage
Alarm, Safety
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Low Smoke Poly-Vinyl Chloride (LSPVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1,000$2.90820$2,908.20
Manufacturers Standard Package