
600PTZ 0001000 | |
---|---|
DigiKey Part Number | BEL7500-1000-ND |
Manufacturer | |
Manufacturer Product Number | 600PTZ 0001000 |
Description | CABLE COAXIAL PLEN RG-59 1000' |
Customer Reference | |
Detailed Description | Coaxial - Plenum Cable 20 AWG, 23 AWG, 18 AWG RG-59 1000.0' (304.80m) 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial - Plenum | |
Cable Group | RG-59 | |
Wire Gauge | 20 AWG, 23 AWG, 18 AWG | |
Conductor Strand | Solid, 7 Strands / 26 AWG (2) | |
Jacket (Insulation) Material | Low Smoke Poly-Vinyl Chloride (LSPVC) | |
Jacket (Insulation) Diameter | 0.351" (8.92mm) | |
Shield Type | Braid | |
Impedance | 75 Ohms | |
Length | 1000.0' (304.80m) | |
Jacket Color | - | |
Usage | PTZ Camera | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Foam Perflouoroalkoxy (FPFA), Foam Polyethylene (FPE), Low Smoke Poly-Vinyl Chloride (LSPVC) | |
Dielectric Diameter | 0.041" (1.04mm), 0.133" (3.38mm) | |
Shield Material | Copper, Bare | |
Shield Coverage | 95% | |
VoP, Velocity of Propagation | 84.0 | |
Operating Temperature | -10°C ~ 75°C | |
Base Product Number |