
5345UE 0081000 | |
---|---|
DigiKey Part Number | BEL8262-1000-ND |
Manufacturer | |
Manufacturer Product Number | 5345UE 0081000 |
Description | MULTI-PAIR 12CON 18AWG GRY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 12 (6 Pair) Conductor Multi-Pair Cable Gray 18 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 (6 Pair) | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.330" (8.38mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | UL Style CMR | |
Features | Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Security, Sound | |
Jacket (Insulation) Thickness | 0.0180" (0.457mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $9.49471 | $9,494.71 |