
5306UE 008500 | |
---|---|
DigiKey Part Number | BEL1974-ND |
Manufacturer | |
Manufacturer Product Number | 5306UE 008500 |
Description | CABLE 8COND 18AWG GRAY 500' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Gray 18 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.241" (6.12mm) | |
Shield Type | - | |
Length | 500.0' (152.4m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Rip Cord | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0180" (0.457mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,317.83000 | $3,317.83 |
2 | $3,154.83000 | $6,309.66 |
3 | $3,062.58000 | $9,187.74 |
5 | $2,949.49200 | $14,747.46 |
7 | $2,876.87286 | $20,138.11 |
10 | $2,801.44000 | $28,014.40 |
25 | $2,614.77640 | $65,369.41 |