
5120UL 0031000 | |
|---|---|
DigiKey Part Number | BEL8014-1000-ND |
Manufacturer | |
Manufacturer Product Number | 5120UL 0031000 |
Description | CABLE 2COND 14AWG ORANGE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Orange 14 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.205" (5.21mm) |
Mfr | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Orange |
Part Status Active | Features Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Usage Alarm, Safety |
Conductor Strand Solid | Jacket (Insulation) Thickness 0.0170" (0.432mm) |
Conductor Material Copper, Bare | Conductor Insulation Polypropylene (PP) |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.05106 | $4,051.06 |

