
5002UP 005500 | |
---|---|
DigiKey Part Number | BEL7666-500-ND |
Manufacturer | |
Manufacturer Product Number | 5002UP 005500 |
Description | CABLE 4COND 12AWG GREEN |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Green 12 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 65/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.365" (9.27mm) | |
Shield Type | - | |
Length | 500.0' (152.4m) | |
Jacket Color | Green | |
Ratings | UL Style CL3 | |
Features | Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Commercial Audio | |
Jacket (Insulation) Thickness | 0.0220" (0.559mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |