
38218 0105000 | |
---|---|
DigiKey Part Number | BEL4879-5000-ND |
Manufacturer | |
Manufacturer Product Number | 38218 0105000 |
Description | HOOK-UP STRND 18AWG BLACK |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Black 600V 5000' (1524.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.215" (5.46mm) | |
Jacket (Insulation) Thickness | 0.033" (0.84mm) | |
Length | 5000' (1524.0m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 90°C | |
Jacket Color | ||
Ratings | - | |
Features | Thermoset Insulation, UV Resistant | |
Base Product Number |