
37502 0101000 | |
|---|---|
DigiKey Part Number | BEL4842-1000-ND |
Manufacturer | |
Manufacturer Product Number | 37502 0101000 |
Description | HOOK-UP STRND 2AWG BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 AWG Hook-Up Wire 163/24 Black 7500V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.581" (14.76mm) |
Mfr | Jacket (Insulation) Thickness 0.131" (3.33mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 7500V |
Cable Type | Operating Temperature -55°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 163/24 | Ratings UL Style 3499 |
Conductor Material | Features High Temperature, High Voltage |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1,000 | $180.18618 | $180,186.18 |




