
37118 0105000 | |
|---|---|
DigiKey Part Number | BEL4825-5000-ND |
Manufacturer | |
Manufacturer Product Number | 37118 0105000 |
Description | HOOK-UP STRND 18AWG BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Black 600V 5000' (1524.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.141" (3.58mm) |
Mfr | Jacket (Insulation) Thickness 0.048" (1.22mm) |
Packaging Spool | Length 5000' (1524.0m) |
Part Status Active | Voltage 600V |
Cable Type | Jacket Color |
Wire Gauge | Ratings UL Style 3340/3374 |
Conductor Strand 16/30 | Features High Temperature |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 5,000 | $5.97131 | $29,856.55 |

