
37118 010500 | |
|---|---|
DigiKey Part Number | BEL1959-ND |
Manufacturer | |
Manufacturer Product Number | 37118 010500 |
Description | HOOK-UP STRND 18AWG BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Black 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.141" (3.58mm) | |
Jacket (Insulation) Thickness | 0.048" (1.22mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 3340/3374 | |
Features | High Temperature | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $8.46452 | $4,232.26 |
| 1,000 | $8.04556 | $8,045.56 |
| 1,500 | $7.80834 | $11,712.51 |
| 2,500 | $7.51751 | $18,793.77 |
| 3,500 | $7.33064 | $25,657.24 |
| 5,000 | $7.13656 | $35,682.80 |

