
37118 009500 | |
|---|---|
DigiKey Part Number | BEL4823-500-ND |
Manufacturer | |
Manufacturer Product Number | 37118 009500 |
Description | HOOK-UP STRND 18AWG WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 White 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.141" (3.58mm) | |
Jacket (Insulation) Thickness | 0.048" (1.22mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 3340/3374 | |
Features | High Temperature | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $8.13912 | $4,069.56 |
| 1,000 | $7.73610 | $7,736.10 |
| 1,500 | $7.50804 | $11,262.06 |
| 2,500 | $7.22834 | $18,070.85 |
| 3,500 | $7.04871 | $24,670.49 |
| 5,000 | $6.86212 | $34,310.60 |
| 12,500 | $6.56693 | $82,086.62 |

